
MAX306EUI+T | |
|---|---|
DigiKey Part Number | MAX306EUI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX306EUI+T |
Description | IC MUX 16:1 100OHM 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 100Ohm 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX306EUI+T Models |
Category | Switch Time (Ton, Toff) (Max) 200ns, 150ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 8pF, 130pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Multiplexer/Demultiplexer Circuit 16:1 | Crosstalk -92dB @ 100kHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 100Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 1.5Ohm | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 5V ~ 30V | Supplier Device Package 28-TSSOP |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥142.89561 | ¥357,239.03 |

