M29F400FB55N3E2 | |
---|---|
DigiKey Part Number | 1450-M29F400FB55N3E2-ND |
Manufacturer | |
Manufacturer Product Number | M29F400FB55N3E2 |
Description | IC FLASH 4MBIT PARALLEL 48TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit Parallel 55 ns 48-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8, 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.55000 | ¥35.55 |
10 | ¥32.26300 | ¥322.63 |
25 | ¥31.56320 | ¥789.08 |
40 | ¥31.39450 | ¥1,255.78 |
96 | ¥28.14865 | ¥2,702.27 |
288 | ¥28.04604 | ¥8,077.26 |
480 | ¥27.02106 | ¥12,970.11 |
960 | ¥25.68884 | ¥24,661.29 |