
INA121UA | |
|---|---|
DigiKey Part Number | INA121UA-ND |
Manufacturer | |
Manufacturer Product Number | INA121UA |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA121UA Models |
Category | Current - Supply 450µA |
Mfr | Current - Output / Channel 14 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 5 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 4 pA | Base Product Number |
Voltage - Input Offset 300 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1167ACS8-1#PBF | Analog Devices Inc. | 50 | LT1167ACS8-1#PBF-ND | ¥1,189.81000 | Similar |
| LT1167CS8-1#PBF | Analog Devices Inc. | 580 | LT1167CS8-1#PBF-ND | ¥724.72000 | Similar |
| LT1167IS8-1#PBF | Analog Devices Inc. | 435 | LT1167IS8-1#PBF-ND | ¥824.77000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.84000 | ¥74.84 |
| 10 | ¥58.13000 | ¥581.30 |
| 75 | ¥50.17467 | ¥3,763.10 |
| 150 | ¥48.32547 | ¥7,248.82 |
| 300 | ¥46.80323 | ¥14,040.97 |
| 525 | ¥45.77326 | ¥24,030.96 |
| 1,050 | ¥44.70280 | ¥46,937.94 |






