Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ULQ2003AQDRQ1 | |
|---|---|
DigiKey Part Number | 296-21568-2-ND - Tape & Reel (TR) 296-21568-1-ND - Cut Tape (CT) 296-21568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULQ2003AQDRQ1 |
Description | IC PWR DRIVER NPN 1:1 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Surface Mount 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ULQ2003AQDRQ1 Models |
Category | Qualification AEC-Q100 |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 16-SOIC |
Operating Temperature -40°C ~ 105°C (TA) | Base Product Number |
Grade Automotive |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV1413BDR2G | onsemi | 31,835 | NCV1413BDR2GOSCT-ND | ¥5.46000 | Direct |
| ULN2001D1013TR | STMicroelectronics | 14,473 | 497-2341-1-ND | ¥4.88000 | Similar |
| ULN2003ADR2G | onsemi | 33,230 | ULN2003ADR2GOSCT-ND | ¥8.93000 | Similar |
| ULN2003D1013TR | STMicroelectronics | 18,297 | 497-2345-1-ND | ¥3.14000 | Similar |
| ULN2004D1013TR | STMicroelectronics | 2,331 | 497-2347-1-ND | ¥3.39000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.00000 | ¥12.00 |
| 10 | ¥7.54700 | ¥75.47 |
| 100 | ¥4.98140 | ¥498.14 |
| 500 | ¥3.87784 | ¥1,938.92 |
| 1,000 | ¥3.52223 | ¥3,522.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.13733 | ¥7,843.32 |
| 5,000 | ¥2.89942 | ¥14,497.10 |
| 7,500 | ¥2.77822 | ¥20,836.65 |
| 12,500 | ¥2.64207 | ¥33,025.88 |
| 17,500 | ¥2.56147 | ¥44,825.72 |
| 25,000 | ¥2.49561 | ¥62,390.25 |












