36 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7301AAX+

DigiKey Part Number
MAX7301AAX+-ND
Manufacturer
Manufacturer Product Number
MAX7301AAX+
Description
IC XPNDR 26MHZ SPI 36SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
I/O Expander 28 SPI 26 MHz 36-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX7301AAX+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
28
Interface
SPI
Interrupt Output
Yes
Features
-
Output Type
Push-Pull
Current - Output Source/Sink
4.5mA, 10mA
Clock Frequency
26 MHz
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
36-BSOP (0.295", 7.50mm Width)
Supplier Device Package
36-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 677
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥111.81000¥111.81
10¥87.98500¥879.85
30¥81.02733¥2,430.82
120¥74.81808¥8,978.17
270¥72.16085¥19,483.43
510¥70.46176¥35,935.50
1,020¥68.92527¥70,303.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.