Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Surface Mount 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Surface Mount 16-SOIC
16 SOIC Pin View

ULN2003ADR2G

DigiKey Part Number
ULN2003ADR2GOSTR-ND - Tape & Reel (TR)
ULN2003ADR2GOSCT-ND - Cut Tape (CT)
ULN2003ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
ULN2003ADR2G
Description
TRANS 7NPN DARL 50V 0.5A 16SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Surface Mount 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ULN2003ADR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
1.6V @ 500µA, 350mA
Manufacturer
onsemi
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 350mA, 2V
Series
Operating Temperature
-20°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SOIC (0.154", 3.90mm Width)
Transistor Type
7 NPN Darlington
Supplier Device Package
16-SOIC
Current - Collector (Ic) (Max)
500mA
Base Product Number
Voltage - Collector Emitter Breakdown (Max)
50V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ULN2003ADRTexas Instruments132,140296-1368-1-ND¥6.78000Direct
ULN2001D1013TRSTMicroelectronics14,498497-2341-1-ND¥4.88000Upgrade
ULN2002D1013TRSTMicroelectronics3,643497-2343-1-ND¥5.21000Upgrade
ULN2003AIDRTexas Instruments86,309296-15407-1-ND¥12.16000Upgrade
ULN2003AIDRE4Texas Instruments2,500ULN2003AIDRE4-ND¥2.46022Upgrade
In-Stock: 33,855
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.93000¥8.93
10¥5.58200¥55.82
100¥3.64710¥364.71
500¥2.81312¥1,406.56
1,000¥2.54435¥2,544.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.12575¥5,314.38
5,000¥1.95599¥9,779.95
Manufacturers Standard Package