


ULN2003A | |
|---|---|
DigiKey Part Number | 4518-ULN2003ATR-ND - Tape & Reel (TR) 4518-ULN2003ACT-ND - Cut Tape (CT) 4518-ULN2003ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULN2003A |
Description | 5A@50V 3V@2V,300MA 1.7V@350MA 0. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Surface Mount 16-SOP |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer UMW | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 16-SOP |
Part Status Active | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 5 | ¥2.89400 | ¥14.47 |
| 10 | ¥2.73700 | ¥27.37 |
| 25 | ¥2.54720 | ¥63.68 |
| 50 | ¥2.41640 | ¥120.82 |
| 100 | ¥2.29820 | ¥229.82 |
| 500 | ¥2.06006 | ¥1,030.03 |
| 1,000 | ¥1.97165 | ¥1,971.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.86618 | ¥4,665.45 |
| 5,000 | ¥1.79414 | ¥8,970.70 |
| 7,500 | ¥1.75484 | ¥13,161.30 |
| 12,500 | ¥1.70807 | ¥21,350.88 |
| 17,500 | ¥1.67888 | ¥29,380.40 |
| 25,000 | ¥1.64922 | ¥41,230.50 |











