Bipolar (BJT) Transistor Array Surface Mount 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULN2002D1013TR

DigiKey Part Number
497-2343-2-ND - Tape & Reel (TR)
497-2343-1-ND - Cut Tape (CT)
497-2343-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULN2002D1013TR
Description
IC PWR RELAY 7NPN 1:1 16SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array Surface Mount 16-SO
Datasheet
 Datasheet
EDA/CAD Models
ULN2002D1013TR Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 85°C (TA)
Manufacturer
STMicroelectronics
Mounting Type
Surface Mount
Series
Package / Case
16-SOIC (0.154", 3.90mm Width)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
16-SO
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,643
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.21000¥5.21
10¥3.70500¥37.05
25¥3.31800¥82.95
100¥2.89520¥289.52
250¥2.69364¥673.41
500¥2.57206¥1,286.03
1,000¥2.47199¥2,471.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.36634¥5,915.85
5,000¥2.30264¥11,513.20
7,500¥2.27074¥17,030.55
12,500¥2.23540¥27,942.50
17,500¥2.21476¥38,758.30
25,000¥2.19489¥54,872.25
Manufacturers Standard Package