
ULQ2003AN | |
|---|---|
DigiKey Part Number | 296-22623-5-ND |
Manufacturer | |
Manufacturer Product Number | ULQ2003AN |
Description | IC PWR DRIVER NPN 1:1 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Through Hole 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ULQ2003AN Models |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Manufacturer Texas Instruments | Mounting Type Through Hole |
Series | Package / Case 16-DIP (0.300", 7.62mm) |
Packaging Tube | Supplier Device Package 16-PDIP |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.98000 | ¥12.98 |
| 25 | ¥6.88280 | ¥172.07 |
| 100 | ¥5.41020 | ¥541.02 |
| 500 | ¥4.22520 | ¥2,112.60 |
| 1,000 | ¥3.84373 | ¥3,843.73 |
| 2,000 | ¥3.52272 | ¥7,045.44 |
| 5,000 | ¥3.17538 | ¥15,876.90 |
| 10,000 | ¥2.96076 | ¥29,607.60 |







