16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
4816-3000-CP
4816-3000-CP

4816-3000-CP

DigiKey Part Number
3M5463-ND
Manufacturer
Manufacturer Product Number
4816-3000-CP
Description
CONN IC DIP SOCKET 16POS TIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Open Frame
Manufacturer
3M
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Tube
Contact Finish - Post
Tin
Part Status
Active
Contact Finish Thickness - Post
35.0µin (0.90µm)
Type
DIP, 0.3" (7.62mm) Row Spacing
Contact Material - Post
Phosphor Bronze
Number of Positions or Pins (Grid)
16 (2 x 8)
Housing Material
Polyester, Glass Filled
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-25°C ~ 85°C
Contact Finish - Mating
Tin
Material Flammability Rating
UL94 V-0
Contact Finish Thickness - Mating
35.4µin (0.90µm)
Current Rating (Amps)
1 A
Contact Material - Mating
Phosphor Bronze
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,639
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.29000¥5.29
10¥4.50700¥45.07
25¥4.22760¥105.69
50¥4.02420¥201.21
100¥3.83150¥383.15
250¥3.59148¥897.87
500¥3.41980¥1,709.90
1,000¥3.25639¥3,256.39
2,500¥3.05249¥7,631.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.