


8L61-05-111 | |
|---|---|
DigiKey Part Number | 306-1274-ND |
Manufacturer | |
Manufacturer Product Number | 8L61-05-111 |
Description | RELAY REED SPDT 250MA 5V |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 5VDC Coil Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Coto Technology | Features Diode, Electrostatic Shield |
Series | Termination Style J Lead |
Packaging Tube | Must Operate Voltage 3.8 VDC |
Part Status Not For New Designs | Must Release Voltage 0.5 VDC |
Mounting Type Surface Mount | Operate Time 1 ms |
Coil Voltage 5VDC | Release Time 1 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 250 mA | Coil Resistance 200 Ohms |
Switching Voltage 100VAC, 100VDC - Max | Base Product Number |
Coil Current 25 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥108.96000 | ¥108.96 |
| 10 | ¥97.04000 | ¥970.40 |
| 25 | ¥92.66560 | ¥2,316.64 |
| 50 | ¥89.48540 | ¥4,474.27 |
| 100 | ¥86.41290 | ¥8,641.29 |
| 250 | ¥82.51016 | ¥20,627.54 |
| 500 | ¥79.67282 | ¥39,836.41 |
| 1,000 | ¥76.93217 | ¥76,932.17 |









