
OP4177ARUZ | |
|---|---|
DigiKey Part Number | 505-OP4177ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | OP4177ARUZ |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OP4177ARUZ Models |
Category | Current - Supply 400µA (x4 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 15 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4077-4ARUZ | Analog Devices Inc. | 26 | 505-ADA4077-4ARUZ-ND | ¥94.28000 | Similar |
| ADA4177-4ARUZ | Analog Devices Inc. | 233 | 505-ADA4177-4ARUZ-ND | ¥97.50000 | Similar |
| ISL28417FVBZ-T7A | Renesas Electronics Corporation | 250 | ISL28417FVBZ-T7ATR-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥134.55000 | ¥134.55 |
| 10 | ¥106.55900 | ¥1,065.59 |
| 96 | ¥92.07177 | ¥8,838.89 |
| 192 | ¥89.18328 | ¥17,123.19 |
| 288 | ¥87.73691 | ¥25,268.23 |
| 576 | ¥85.61542 | ¥49,314.48 |




