ADCMP573BCPZ-RL7 | ||
---|---|---|
DigiKey Part Number | 505-ADCMP573BCPZ-RL7TR-ND - Tape & Reel (TR) 505-ADCMP573BCPZ-RL7CT-ND - Cut Tape (CT) 505-ADCMP573BCPZ-RL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADCMP573BCPZ-RL7 | |
Description | IC COMPARATOR 1 W/LATCH 16LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Comparator with Latch Complementary, PECL 16-LFCSP (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADCMP573BCPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | Complementary, PECL | |
Voltage - Supply, Single/Dual (±) | 3.1V ~ 5.4V | |
Voltage - Input Offset (Max) | 2mV @ 3.3V | |
Current - Input Bias (Max) | 25µA @ 3.3V | |
Current - Output (Typ) | 35mA | |
Current - Quiescent (Max) | 80mA | |
CMRR, PSRR (Typ) | 65dB CMRR, 74dB PSRR | |
Propagation Delay (Max) | 0.165ns | |
Hysteresis | ±1mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.02000 | ¥181.02 |
10 | ¥166.92100 | ¥1,669.21 |
25 | ¥159.41880 | ¥3,985.47 |
100 | ¥142.53970 | ¥14,253.97 |
250 | ¥135.97536 | ¥33,993.84 |
500 | ¥129.41116 | ¥64,705.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥121.90903 | ¥182,863.55 |