

ADS8326IDGKT | |
|---|---|
DigiKey Part Number | 296-21947-2-ND - Tape & Reel (TR) 296-21947-1-ND - Cut Tape (CT) 296-21947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8326IDGKT |
Description | IC ADC 16BIT SAR 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8326IDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V, 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥155.49000 | ¥155.49 |
| 10 | ¥123.50200 | ¥1,235.02 |
| 25 | ¥115.51960 | ¥2,887.99 |
| 100 | ¥106.74100 | ¥10,674.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥102.55668 | ¥25,639.17 |
| 500 | ¥100.03456 | ¥50,017.28 |
| 750 | ¥98.77203 | ¥74,079.02 |


