Comparator Standard (General Purpose) Complementary, LVDS 6-DSBGA (1.22x0.82)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3811CYBGR

DigiKey Part Number
296-TLV3811CYBGRTR-ND - Tape & Reel (TR)
296-TLV3811CYBGRCT-ND - Cut Tape (CT)
296-TLV3811CYBGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV3811CYBGR
Description
225-PS HIGH-SPEED COMPARATOR WIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Complementary, LVDS 6-DSBGA (1.22x0.82)
Datasheet
 Datasheet
EDA/CAD Models
TLV3811CYBGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
10µA @ 3.3V
Manufacturer
Texas Instruments
Current - Output (Typ)
10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
26.6mA
Part Status
Active
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Type
Standard (General Purpose)
Propagation Delay (Max)
225ps (Typ)
Number of Elements
1
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Complementary, LVDS
Package / Case
6-XFBGA, DSBGA
Voltage - Supply, Single/Dual (±)
2.4V ~ 5.25V, 2.7V ~ 5.25V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
5mV @ 3.3V
Supplier Device Package
6-DSBGA (1.22x0.82)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV3811CYBGTTexas Instruments300296-TLV3811CYBGTCT-ND¥54.88000Parametric Equivalent
In-Stock: 2,363
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.00000¥43.00
10¥32.78200¥327.82
25¥30.22840¥755.71
100¥27.41590¥2,741.59
250¥26.19208¥6,548.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥23.78071¥71,342.13
Manufacturers Standard Package