
ADCMP553BRMZ | |
|---|---|
DigiKey Part Number | 505-ADCMP553BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADCMP553BRMZ |
Description | IC COMPARATOR 1 W/LATCH 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, Differential, LVPECL, Open-Emitter, PECL 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP553BRMZ Models |
Category | Current - Output (Typ) 55mA @ 3.3V |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 13mA |
Packaging Tube | CMRR, PSRR (Typ) 76dB CMRR, 70dB PSRR |
Part Status Active | Propagation Delay (Max) 0.625ns |
Type with Latch | Hysteresis ± 0.5mV |
Number of Elements 1 | Operating Temperature -40°C ~ 85°C |
Output Type Complementary, Differential, LVPECL, Open-Emitter, PECL | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply, Single/Dual (±) 3.14V ~ 5.25V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 10mV @ 3.3V | Supplier Device Package 8-MSOP |
Current - Input Bias (Max) 28µA @ 3.3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.66000 | ¥54.66 |
| 10 | ¥41.99500 | ¥419.95 |
| 50 | ¥36.92720 | ¥1,846.36 |
| 100 | ¥35.35750 | ¥3,535.75 |
| 250 | ¥33.70024 | ¥8,425.06 |
| 500 | ¥32.70122 | ¥16,350.61 |
| 1,000 | ¥31.87910 | ¥31,879.10 |
| 2,500 | ¥31.01116 | ¥77,527.90 |








