ADS1112IDRCT | ||
---|---|---|
DigiKey Part Number | 296-15761-2-ND - Tape & Reel (TR) 296-15761-1-ND - Cut Tape (CT) 296-15761-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADS1112IDRCT | |
Description | IC ADC 16BIT SIGMA-DELTA 10VSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 16 Bit Analog to Digital Converter 2, 3 Input 1 Sigma-Delta 10-VSON (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADS1112IDRCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 240 | |
Number of Inputs | 2, 3 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | PGA, Selectable Address | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.15000 | ¥78.15 |
10 | ¥70.59200 | ¥705.92 |
25 | ¥67.31000 | ¥1,682.75 |
100 | ¥58.44480 | ¥5,844.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥55.81796 | ¥13,954.49 |
500 | ¥50.89286 | ¥25,446.43 |
1,250 | ¥44.32601 | ¥55,407.51 |