
LFCG-630+ | |
|---|---|
DigiKey Part Number | 3157-LFCG-630+TR-ND - Tape & Reel (TR) 3157-LFCG-630+CT-ND - Cut Tape (CT) 3157-LFCG-630+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCG-630+ |
Description | CER FILTER 780MHZ LOW PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 780MHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2.1dB 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Mini-Circuits | Insertion Loss 2.1dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric), 8 PC Pad |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Frequency 780MHz | Height (Max) 0.037" (0.95mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥136.70000 | ¥136.70 |
| 20 | ¥66.71100 | ¥1,334.22 |
| 50 | ¥63.97880 | ¥3,198.94 |
| 100 | ¥59.76670 | ¥5,976.67 |
| 200 | ¥54.30235 | ¥10,860.47 |
| 500 | ¥48.72430 | ¥24,362.15 |
| 1,000 | ¥40.75540 | ¥40,755.40 |
| 2,000 | ¥36.57723 | ¥73,154.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥30.44963 | ¥121,798.52 |










