




0430450416 | |
|---|---|
DigiKey Part Number | WM14302TR-ND - Tape & Reel (TR) WM14302CT-ND - Cut Tape (CT) WM14302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430450416 |
Description | CONN HEADER SMD 4POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430450416 Models |
Category | Insulation Height 0.390" (9.91mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Pitch - Mating | Features Board Lock |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 600V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.95000 | ¥27.95 |
| 10 | ¥23.75900 | ¥237.59 |
| 25 | ¥22.27200 | ¥556.80 |
| 50 | ¥21.20700 | ¥1,060.35 |
| 100 | ¥20.19310 | ¥2,019.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥21.44840 | ¥4,289.68 |
| 400 | ¥20.42483 | ¥8,169.93 |
| 600 | ¥19.84905 | ¥11,909.43 |
| 1,000 | ¥19.14669 | ¥19,146.69 |
| 1,400 | ¥18.69784 | ¥26,176.98 |
| 2,000 | ¥18.23363 | ¥36,467.26 |






