LTC6102CDD#PBF | ||
---|---|---|
DigiKey Part Number | LTC6102CDD#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC6102CDD#PBF | |
Description | IC CURRENT SENSE 1 CIRCUIT 8DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Current Sense Amplifier 1 Circuit 8-DFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC6102CDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 420µA | |
Current - Output / Channel | 1 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 60 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.14000 | ¥46.14 |
10 | ¥41.44100 | ¥414.41 |
25 | ¥39.17840 | ¥979.46 |
121 | ¥33.95347 | ¥4,108.37 |
363 | ¥32.21231 | ¥11,693.07 |
605 | ¥28.90397 | ¥17,486.90 |
1,089 | ¥24.37686 | ¥26,546.40 |
2,541 | ¥23.15799 | ¥58,844.45 |