HMC674LP3ETR | ||
---|---|---|
DigiKey Part Number | 505-HMC674LP3ETR-ND - Tape & Reel (TR) 505-HMC674LP3ECT-ND - Cut Tape (CT) 505-HMC674LP3EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HMC674LP3ETR | |
Description | IC COMPARATOR 1 GEN PUR 16QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose PECL 16-QFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | HMC674LP3ETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | PECL | |
Voltage - Supply, Single/Dual (±) | 3.3V | |
Voltage - Input Offset (Max) | 5mV | |
Current - Input Bias (Max) | 15µA | |
Current - Output (Typ) | 45mA | |
Current - Quiescent (Max) | 9mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 0.11ns | |
Hysteresis | 1mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-VFQFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥378.94000 | ¥378.94 |
10 | ¥353.50300 | ¥3,535.03 |
25 | ¥338.68800 | ¥8,467.20 |
100 | ¥306.93680 | ¥30,693.68 |
250 | ¥296.35284 | ¥74,088.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥281.53498 | ¥140,767.49 |