THS4631D | ||
---|---|---|
DigiKey Part Number | 296-17626-5-ND | |
Manufacturer | ||
Manufacturer Product Number | THS4631D | |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | THS4631D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1000V/µs | |
Gain Bandwidth Product | 210 MHz | |
-3db Bandwidth | 325 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 260 µV | |
Current - Supply | 11.5mA | |
Current - Output / Channel | 98 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.34000 | ¥76.34 |
10 | ¥68.97400 | ¥689.74 |
75 | ¥65.76613 | ¥4,932.46 |
150 | ¥57.10400 | ¥8,565.60 |
300 | ¥54.53767 | ¥16,361.30 |
525 | ¥49.72535 | ¥26,105.81 |
1,050 | ¥43.30921 | ¥45,474.67 |