Enclosed AC DC Converters 1 Output 6V 93 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIW 06-106

DigiKey Part Number
1951-3142-ND
Manufacturer
Manufacturer Product Number
TIW 06-106
Description
AC/DC CONVERTER 6V 6W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 6V 93 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
TIW 06-106 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Household Appliances, ITE (Commercial)
Series
Efficiency
80%
Packaging
Box
Operating Temperature
-25°C ~ 50°C
Part Status
Active
Features
IP67, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
1.98" L x 1.89" W x 0.93" H (50.2mm x 48.0mm x 23.6mm)
Voltage - Input
93 ~ 264 VAC
Approval Agency
CB, CE, cCSAus
Voltage - Output 1
6V
Base Product Number
Current - Output 1
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103
Factory Stock: 278
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥318.48000¥318.48
5¥306.58600¥1,532.93
10¥301.61500¥3,016.15
25¥295.15600¥7,378.90
50¥290.35300¥14,517.65
100¥285.62250¥28,562.25
250¥279.47792¥69,869.48
Manufacturers Standard Package