
THS4631DDAEVM | |
|---|---|
DigiKey Part Number | 296-21088-ND |
Manufacturer | |
Manufacturer Product Number | THS4631DDAEVM |
Description | EVAL BOARD FOR THS4631 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | THS4631 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 325MHz |
Manufacturer Texas Instruments | Gain Bandwidth Product 210MHz |
Packaging Box | Current - Output / Channel 98mA |
Part Status Active | Current - Supply (Main IC) 11.5mA |
Channels per IC 1 - Single | Voltage - Supply, Single/Dual (±) 10V ~ 30V, ±5V ~ 15V |
Amplifier Type Standard (General Purpose) | Utilized IC / Part THS4631 |
Output Type Single-Ended | Contents Board(s) |
Slew Rate 1000V/µs | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥602.77000 | ¥602.77 |





