



EPL.00.250.NTN | |
|---|---|
DigiKey Part Number | 1124-1008-ND |
Manufacturer | |
Manufacturer Product Number | EPL.00.250.NTN |
Description | CONN NIMCAMAC RCPT R/A 50OHM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NIM-CAMAC CD/N 549 Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | EPL.00.250.NTN Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Center Contact Material Bronze |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 260°C |
Impedance 50 Ohms | Voltage Rating 700 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 5000 |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥162.17000 | ¥162.17 |
| 10 | ¥137.79500 | ¥1,377.95 |
| 25 | ¥129.16400 | ¥3,229.10 |
| 50 | ¥122.99960 | ¥6,149.98 |
| 100 | ¥117.13210 | ¥11,713.21 |
| 300 | ¥108.40367 | ¥32,521.10 |
| 500 | ¥104.57096 | ¥52,285.48 |










