



0670688001 | |
|---|---|
DigiKey Part Number | WM17123-ND |
Manufacturer | |
Manufacturer Product Number | 0670688001 |
Description | CONN RCPT USB2.0 TYPEB 4POS R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0670688001 Models |
Category | Features Board Lock |
Manufacturer Molex | Operating Temperature 0°C ~ 50°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 30V |
Connector Type USB-B (USB TYPE-B) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Copper Alloy |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0670687041 | Molex | 3,952 | WM3463-ND | ¥14.06000 | Parametric Equivalent |
| 0670688000 | Molex | 5,801 | WM17113-ND | ¥10.25000 | Parametric Equivalent |
| 0670688010 | Molex | 1,140 | WM4064-ND | ¥19.10000 | Parametric Equivalent |
| 0670688011 | Molex | 5,166 | WM12785-ND | ¥20.01000 | Parametric Equivalent |
| 0670689000 | Molex | 38,993 | WM17131-ND | ¥9.76000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.51000 | ¥20.51 |
| 10 | ¥17.40000 | ¥174.00 |
| 25 | ¥16.31160 | ¥407.79 |
| 50 | ¥15.53280 | ¥776.64 |
| 100 | ¥14.79010 | ¥1,479.01 |
| 250 | ¥13.86316 | ¥3,465.79 |
| 500 | ¥13.20140 | ¥6,600.70 |
| 1,200 | ¥12.41085 | ¥14,893.02 |
| 3,600 | ¥11.48588 | ¥41,349.17 |






