

0670688010 | |
|---|---|
DigiKey Part Number | WM4064-ND |
Manufacturer | |
Manufacturer Product Number | 0670688010 |
Description | CONN RCPT USB2.0 TYPEB 4POS R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0670688010 Models |
Category | Operating Temperature 0°C ~ 50°C |
Manufacturer Molex | Number of Ports 1 |
Series | Current Rating (Amps) 1.5A |
Packaging Tray | Voltage - Rated 30V |
Part Status Active | Mating Cycles 1500 |
Connector Type USB-B (USB TYPE-B) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0670687041 | Molex | 3,952 | WM3463-ND | ¥14.06000 | Parametric Equivalent |
| 0670688000 | Molex | 5,801 | WM17113-ND | ¥10.25000 | Parametric Equivalent |
| 0670688001 | Molex | 678 | WM17123-ND | ¥20.51000 | Parametric Equivalent |
| 0670688011 | Molex | 5,166 | WM12785-ND | ¥20.01000 | Parametric Equivalent |
| 0670689000 | Molex | 38,993 | WM17131-ND | ¥9.76000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.10000 | ¥19.10 |
| 10 | ¥16.23400 | ¥162.34 |
| 25 | ¥15.21000 | ¥380.25 |
| 50 | ¥14.48400 | ¥724.20 |
| 100 | ¥13.79270 | ¥1,379.27 |
| 250 | ¥12.92832 | ¥3,232.08 |
| 500 | ¥12.31122 | ¥6,155.61 |
| 1,200 | ¥11.57393 | ¥13,888.72 |
| 3,600 | ¥10.71121 | ¥38,560.36 |

