



EPA.00.250.NTN | |
|---|---|
DigiKey Part Number | 1124-1421-ND |
Manufacturer | |
Manufacturer Product Number | EPA.00.250.NTN |
Description | CONN NIMCAMAC RCPT STR 50OHM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NIM-CAMAC CD/N 549 Connector Receptacle, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | EPA.00.250.NTN Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Center Contact Material Bronze |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 260°C |
Impedance 50 Ohms | Voltage Rating 700 V |
Mounting Type Through Hole | Mating Cycles 5000 |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥145.72000 | ¥145.72 |
| 10 | ¥123.85100 | ¥1,238.51 |
| 25 | ¥116.09760 | ¥2,902.44 |
| 50 | ¥110.55660 | ¥5,527.83 |
| 100 | ¥105.28200 | ¥10,528.20 |
| 300 | ¥97.43517 | ¥29,230.55 |
| 500 | ¥93.99082 | ¥46,995.41 |











