


LP3853ESX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3853ESX-3.3/NOPBTR-ND - Tape & Reel (TR) 296-LP3853ESX-3.3/NOPBCT-ND - Cut Tape (CT) 296-LP3853ESX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3853ESX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 3A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3853ESX-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 4 mA |
Mfr | Current - Supply (Max) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 73dB ~ 57dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.6V @ 3A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3853ES-3.3/NOPB | Texas Instruments | 72 | LP3853ES-3.3/NOPB-ND | ¥14,631.00000 | Parametric Equivalent |
| LP3856ES-3.3/NOPB | Texas Instruments | 36 | LP3856ES-3.3/NOPB-ND | ¥9,448.00000 | Parametric Equivalent |
| LP3856ESX-3.3/NOPB | Texas Instruments | 114 | 296-49798-1-ND | ¥8,882.00000 | Parametric Equivalent |
| MIC29301-3.3WU | Microchip Technology | 152 | 576-1123-ND | ¥8,531.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.05000 | ¥48.05 |
| 10 | ¥36.75200 | ¥367.52 |
| 25 | ¥33.93000 | ¥848.25 |
| 100 | ¥30.82890 | ¥3,082.89 |
| 250 | ¥29.60824 | ¥7,402.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥28.45920 | ¥14,229.60 |
| 1,000 | ¥27.72566 | ¥27,725.66 |
| 1,500 | ¥27.35841 | ¥41,037.61 |
| 2,500 | ¥26.95142 | ¥67,378.55 |









