



EPK.00.250.NTN | |
|---|---|
DigiKey Part Number | 1124-1356-ND |
Manufacturer | |
Manufacturer Product Number | EPK.00.250.NTN |
Description | CONN NIMCAMAC RCPT R/A 50OHM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NIM-CAMAC CD/N 549 Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | EPK.00.250.NTN Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Center Contact Material Bronze |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 260°C |
Impedance 50 Ohms | Voltage Rating 700 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 5000 |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥169.53000 | ¥169.53 |
| 10 | ¥144.11300 | ¥1,441.13 |
| 25 | ¥135.08880 | ¥3,377.22 |
| 50 | ¥128.64140 | ¥6,432.07 |
| 100 | ¥122.50350 | ¥12,250.35 |
| 300 | ¥113.37477 | ¥34,012.43 |
| 500 | ¥109.36722 | ¥54,683.61 |











