5710122100F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Kingbright
In Stock: 1,600
Unit Price: ¥15.96000
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 2.2V 25mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5710122100F

DigiKey Part Number
350-2379-ND
Manufacturer
Manufacturer Product Number
5710122100F
Description
LED CBI 2MM BI-LVL GRN RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 2.2V 25mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5710122100F Models
Product Attributes
Filter Similar Products
Category
Millicandela Rating
10mcd
Manufacturer
Dialight
Viewing Angle
70°
Series
Lens Type
Diffused, Tinted
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
2.00mm Dia
Color
Green (x 2)
Voltage Rating
2.2V
Wavelength - Peak
565nm
Mounting Type
Through Hole, Right Angle
Configuration
2 High
Base Product Number
Current
25mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WP4060VH/2GDKingbright1,600754-1224-ND¥15.96000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.76000¥20.76
50¥12.39180¥619.59
100¥11.54160¥1,154.16
500¥10.02720¥5,013.60
1,000¥9.53349¥9,533.49
2,000¥9.11556¥18,231.12
5,000¥8.66001¥43,300.05
Manufacturers Standard Package