
5710112100F | |
|---|---|
DigiKey Part Number | 350-2828-ND |
Manufacturer | |
Manufacturer Product Number | 5710112100F |
Description | LED CBI 2MM BI-LVL GREEN/RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) Diffused, Tinted 2.1V Green, 2V Red 20mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5710112100F Models |
Category | Millicandela Rating 10mcd Green, 15mcd Red |
Manufacturer Dialight | Viewing Angle 38° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 2.00mm Dia |
Color Green (x 1), Red (x 1) | Voltage Rating 2.1V Green, 2V Red |
Wavelength - Peak 565nm, 635nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High | Base Product Number |
Current 20mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.76000 | ¥20.76 |
| 50 | ¥12.39180 | ¥619.59 |
| 100 | ¥11.54160 | ¥1,154.16 |
| 500 | ¥10.02720 | ¥5,013.60 |
| 1,000 | ¥9.53349 | ¥9,533.49 |
| 2,000 | ¥9.11556 | ¥18,231.12 |
| 5,000 | ¥8.66001 | ¥43,300.05 |


