



DSLVDS1048PWR | |
|---|---|
DigiKey Part Number | 296-51106-2-ND - Tape & Reel (TR) 296-51106-1-ND - Cut Tape (CT) 296-51106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSLVDS1048PWR |
Description | IC TRANSCEIVER FULL 0/4 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver Full LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DSLVDS1048PWR Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol LVDS | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 0/4 | Base Product Number |
Duplex Full |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.62000 | ¥17.62 |
| 10 | ¥13.00900 | ¥130.09 |
| 25 | ¥11.86560 | ¥296.64 |
| 100 | ¥10.60210 | ¥1,060.21 |
| 250 | ¥10.00008 | ¥2,500.02 |
| 500 | ¥9.97064 | ¥4,985.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.02329 | ¥22,558.22 |
| 5,000 | ¥8.83327 | ¥44,166.35 |
| 7,500 | ¥8.73812 | ¥65,535.90 |










