01550900DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01550900DR

DigiKey Part Number
18-01550900DRTR-ND - Tape & Reel (TR)
18-01550900DRCT-ND - Cut Tape (CT)
18-01550900DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
01550900DR
Description
ACS NANO FUSEHLDR TAPE & REEL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Fuse Block 9 A 125V 1 Circuit Cartridge Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
01550900DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Fuse Size
-
Current Rating (Amps)
9 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Surface Mount
Contact Material
-
Contact Finish
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 762
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.38000¥24.38
5¥20.18600¥100.93
10¥18.62500¥186.25
50¥15.45220¥772.61
100¥14.25430¥1,425.43
250¥12.80680¥3,201.70
500¥11.80506¥5,902.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥9.32815¥13,992.23
3,000¥9.30681¥27,920.43
Manufacturers Standard Package