


MCP1792T-5002H/CB | |
|---|---|
DigiKey Part Number | MCP1792T-5002H/CBTR-ND - Tape & Reel (TR) MCP1792T-5002H/CBCT-ND - Cut Tape (CT) MCP1792T-5002H/CBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1792T-5002H/CB |
Description | IC REG LINEAR 5V 100MA SOT23A-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23A-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1792T-5002H/CB Models |
Category | Current - Supply (Max) 150 µA |
Mfr | PSRR 80dB ~ 55dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 150°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 55V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage Dropout (Max) 1.2V @ 100mA | Supplier Device Package SOT-23A-3 |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 45 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 25 | ¥2.65640 | ¥66.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.39823 | ¥7,194.69 |










