
PI5A4157TAEX | |
|---|---|
DigiKey Part Number | 31-PI5A4157TAEXTR-ND - Tape & Reel (TR) 31-PI5A4157TAEXCT-ND - Cut Tape (CT) 31-PI5A4157TAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5A4157TAEX |
Description | IC SWITCH SPDTX1 1.2OHM SOT23-6 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 1.2Ohm SOT-23-6 |
Datasheet | Datasheet |
Category | -3db Bandwidth 150MHz |
Manufacturer Diodes Incorporated | Charge Injection 35pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 20nA |
Switch Circuit SPDT | Crosstalk -70dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 1.2Ohm | Package / Case SOT-23-6 |
Channel-to-Channel Matching (ΔRon) 10mOhm | Supplier Device Package SOT-23-6 |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 18ns, 20ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.07600 | ¥20.76 |
| 25 | ¥1.84600 | ¥46.15 |
| 100 | ¥1.59280 | ¥159.28 |
| 250 | ¥1.47140 | ¥367.85 |
| 500 | ¥1.39846 | ¥699.23 |
| 1,000 | ¥1.33833 | ¥1,338.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.26412 | ¥3,792.36 |
| 6,000 | ¥1.22779 | ¥7,366.74 |
| 9,000 | ¥1.20960 | ¥10,886.40 |
| 15,000 | ¥1.18944 | ¥17,841.60 |
| 21,000 | ¥1.17766 | ¥24,730.86 |
| 30,000 | ¥1.16633 | ¥34,989.90 |











