Ethernet Controller 10/100 Base-FX/T/TX PHY SPI Interface 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ethernet Controller 10/100 Base-FX/T/TX PHY SPI Interface 64-QFN (9x9)
Microchip SAMA5D2 System-On-Module | Digi-Key Daily

LAN9252TI/ML

DigiKey Part Number
150-LAN9252TI/MLTR-ND - Tape & Reel (TR)
150-LAN9252TI/MLCT-ND - Cut Tape (CT)
150-LAN9252TI/MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LAN9252TI/ML
Description
IC ETHERCAT CTLR 10/100 64QFN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Ethernet Controller 10/100 Base-FX/T/TX PHY SPI Interface 64-QFN (9x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
SPI
Manufacturer
Microchip Technology
Standards
10/100 Base-FX/T/TX PHY
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.8V ~ 3.3V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
64-VFQFN Exposed Pad
Protocol
Ethernet
Supplier Device Package
64-QFN (9x9)
Function
Controller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,631
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.16000¥88.16
25¥86.79920¥2,169.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥70.91307¥212,739.21
Manufacturers Standard Package