14 PowerUFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX77827CEFD+T

DigiKey Part Number
175-MAX77827CEFD+TTR-ND - Tape & Reel (TR)
175-MAX77827CEFD+TCT-ND - Cut Tape (CT)
175-MAX77827CEFD+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX77827CEFD+T
Description
IC REG BCK BST ADJ 1.6A 14FC2QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 1.6A 14-PowerUFQFN
Datasheet
 Datasheet
EDA/CAD Models
MAX77827CEFD+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.6V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.3V
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-FC2QFN (2.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.02000¥17.02
10¥12.54100¥125.41
25¥11.42920¥285.73
100¥10.19980¥1,019.98
250¥9.61344¥2,403.36
500¥9.26048¥4,630.24
1,000¥8.96970¥8,969.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.66291¥21,657.28
5,000¥8.47801¥42,390.05
7,500¥8.38539¥62,890.42
Manufacturers Standard Package