
MAX77827CEFD+ | |
|---|---|
DigiKey Part Number | 505-MAX77827CEFD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX77827CEFD+ |
Description | IC REG BCK BST ADJ 1.6A 14FC2QFN |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 1.6A 14-PowerUFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX77827CEFD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.3V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-FC2QFN (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.57000 | ¥15.57 |
| 10 | ¥11.42900 | ¥114.29 |
| 30 | ¥10.22867 | ¥306.86 |
| 100 | ¥9.26900 | ¥926.90 |
| 250 | ¥8.72888 | ¥2,182.22 |


