14-PowerUFQFN Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,963 In Stock | 1 : ¥16.17000 Cut Tape (CT) 2,500 : ¥7.38769 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.6V | 5.5V | 2.3V | 5.3V | 900mA | 2.5MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 14-PowerUFQFN | 14-FC2QFN (2.5x2.5) | ||
2,484 In Stock | 1 : ¥16.17000 Cut Tape (CT) 2,500 : ¥7.38769 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.8V | 5.5V | 2.3V | 5.3V | 1.6A | 2.5MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 14-PowerUFQFN | 14-FC2QFN (2.5x2.5) | ||
2,223 In Stock 287,500 Factory | 1 : ¥16.17000 Cut Tape (CT) 2,500 : ¥7.38769 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.6V | 5.5V | 2.3V | 5.3V | 1.6A | 2.5MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 14-PowerUFQFN | 14-FC2QFN (2.5x2.5) | ||
2,380 In Stock 2,500 Factory | 1 : ¥16.17000 Cut Tape (CT) 2,500 : ¥7.38769 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.6V | 5.5V | 2.3V | 5.3V | 1.6A | 2.5MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 14-PowerUFQFN | 14-FC2QFN (2.5x2.5) | ||
480 In Stock 1,420 Factory | 1 : ¥16.17000 Strip | - | Strip | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.6V | 5.5V | 2.3V | 5.3V | 1.6A | 2.5MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 14-PowerUFQFN | 14-FC2QFN (2.5x2.5) | ||
0 In Stock 800 Factory | Active | - | Strip | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.8V | 5.5V | 2.3V | 5.3V | 1.6A | 2.5MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 14-PowerUFQFN | 14-FC2QFN (2.5x2.5) | ||
0 In Stock | Active | - | Strip | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.8V | 5.5V | 2.3V | 5.3V | 1.6A | 2.5MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 14-PowerUFQFN | 14-FC2QFN (2.5x2.5) | ||
0 In Stock 1,360 Factory | Active | - | Strip | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.6V | 5.5V | 2.3V | 5.3V | 900mA | 2.5MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 14-PowerUFQFN | 14-FC2QFN (2.5x2.5) |