TSV792IQ2T | ||
---|---|---|
DigiKey Part Number | 497-TSV792IQ2TTR-ND - Tape & Reel (TR) 497-TSV792IQ2TCT-ND - Cut Tape (CT) 497-TSV792IQ2TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSV792IQ2T | |
Description | IC OPAMP GP 2 CIRCUIT 8DFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | TSV792IQ2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 5.5mA (x2 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.70000 | ¥19.70 |
10 | ¥17.66700 | ¥176.67 |
25 | ¥16.66480 | ¥416.62 |
100 | ¥14.19890 | ¥1,419.89 |
250 | ¥13.33264 | ¥3,333.16 |
500 | ¥11.66614 | ¥5,833.07 |
1,000 | ¥9.66618 | ¥9,666.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.99952 | ¥26,998.56 |
6,000 | ¥8.66621 | ¥51,997.26 |