Trion® Field Programmable Gate Array (FPGA) IC 195 1069548 19728 256-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Trion® Field Programmable Gate Array (FPGA) IC 195 1069548 19728 256-TFBGA
Trion T20 MIPI/CSI Development Kit Overview, Functional Tour and Demonstration
Trion T20 BGA256 Development Kit Overview and Functional Tour

T20F256C3

DigiKey Part Number
2134-T20F256C3-ND
Manufacturer
Manufacturer Product Number
T20F256C3
Description
IC FPGA TRION T20 195 IO 256FBGA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Trion® Field Programmable Gate Array (FPGA) IC 195 1069548 19728 256-TFBGA
Datasheet
 Datasheet
EDA/CAD Models
T20F256C3 Models
Product Attributes
Filter Similar Products
Category
Number of I/O
195
Mfr
Voltage - Supply
1.15V ~ 1.25V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
0°C ~ 85°C (TJ)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
256-FBGA (13x13)
Number of Logic Elements/Cells
19728
Base Product Number
Total RAM Bits
1069548
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,369
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥109.00000¥109.00
25¥86.96080¥2,174.02
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.