



T13F256C3 | |
|---|---|
DigiKey Part Number | 2134-T13F256C3-ND |
Manufacturer | |
Manufacturer Product Number | T13F256C3 |
Description | IC FPGA TRION T13 195 IO 256FBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Trion® Field Programmable Gate Array (FPGA) IC 195 744489 12828 256-TFBGA |
Datasheet | Datasheet |
EDA/CAD Models | T13F256C3 Models |
Category | Number of I/O 195 |
Mfr | Voltage - Supply 1.15V ~ 1.25V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 256-FBGA (13x13) |
Number of Logic Elements/Cells 12828 | Base Product Number |
Total RAM Bits 744489 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.23000 | ¥79.23 |






