ICE40UP5K-UWG30ITR1K | ||
---|---|---|
DigiKey Part Number | 220-2215-2-ND - Tape & Reel (TR) 220-2215-1-ND - Cut Tape (CT) 220-2215-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ICE40UP5K-UWG30ITR1K | |
Description | IC FPGA 21 I/O 30WLCSP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | iCE40 UltraPlus™ Field Programmable Gate Array (FPGA) IC 21 1171456 5280 30-UFBGA, WLCSP | |
Datasheet | Datasheet | |
EDA/CAD Models | ICE40UP5K-UWG30ITR1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 660 | |
Number of Logic Elements/Cells | 5280 | |
Total RAM Bits | 1171456 | |
Number of I/O | 21 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 30-WLCSP (2.54x2.12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.67000 | ¥79.67 |
25 | ¥69.51000 | ¥1,737.75 |
100 | ¥66.58340 | ¥6,658.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥66.58340 | ¥66,583.40 |