TMC2660C-PA-T | ||
---|---|---|
DigiKey Part Number | 505-TMC2660C-PA-TTR-ND - Tape & Reel (TR) 175-TMC2660C-PA-TCT-ND - Cut Tape (CT) 175-TMC2660C-PA-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TMC2660C-PA-T | |
Description | IC MTR DRV BIPOLAR 3.3-5V 44PQFP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, Step/Direction 44-PQFP | |
Datasheet | Datasheet | |
EDA/CAD Models | TMC2660C-PA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI, Step/Direction | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | General Purpose | |
Current - Output | 2.8A | |
Voltage - Supply | 3.3V ~ 5V | |
Voltage - Load | 9V ~ 30V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-PQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.19000 | ¥59.19 |
10 | ¥53.47600 | ¥534.76 |
25 | ¥50.99320 | ¥1,274.83 |
100 | ¥44.27630 | ¥4,427.63 |
250 | ¥42.28636 | ¥10,571.59 |
500 | ¥38.55520 | ¥19,277.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥33.58033 | ¥50,370.49 |