
MAX14575BETA+T | |
|---|---|
DigiKey Part Number | MAX14575BETA+TTR-ND - Tape & Reel (TR) MAX14575BETA+TCT-ND - Cut Tape (CT) MAX14575BETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14575BETA+T |
Description | IC CURRENT LIMITING 10% 8TDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Current Limiting Regulator High-Side Adjustable 8-TDFN-EP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14575BETA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Limiting | |
Sensing Method | High-Side | |
Accuracy | ±10% | |
Voltage - Input | 2.3V ~ 5.5V | |
Current - Output | Adjustable | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN-EP (2x2) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.47000 | ¥50.47 |
| 10 | ¥38.66700 | ¥386.67 |
| 25 | ¥35.72120 | ¥893.03 |
| 100 | ¥32.47970 | ¥3,247.97 |
| 250 | ¥30.93452 | ¥7,733.63 |
| 500 | ¥30.00324 | ¥15,001.62 |
| 1,000 | ¥29.23657 | ¥29,236.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥28.42743 | ¥71,068.57 |











