


LT8631EFE#TRPBF | |
|---|---|
DigiKey Part Number | LT8631EFE#TRPBFTR-ND - Tape & Reel (TR) LT8631EFE#TRPBFCT-ND - Cut Tape (CT) LT8631EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8631EFE#TRPBF |
Description | IC REG BUCK ADJ 1A 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8631EFE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥96.58000 | ¥96.58 |
| 10 | ¥66.05100 | ¥660.51 |
| 25 | ¥58.10360 | ¥1,452.59 |
| 100 | ¥49.11770 | ¥4,911.77 |
| 250 | ¥46.08864 | ¥11,522.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥46.08849 | ¥115,221.23 |






