Similar


TMP102AIDRLR | |
|---|---|
DigiKey Part Number | 296-26834-2-ND - Tape & Reel (TR) 296-26834-1-ND - Cut Tape (CT) 296-26834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP102AIDRLR |
Description | SENSOR DIGITAL -40C-125C SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | TMP102AIDRLR Models |
Category | Features One-Shot, Output Switch, Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -25°C ~ 85°C (-40°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case SOT-563, SOT-666 |
Output Type I2C/SMBus | Supplier Device Package SOT-563 |
Voltage - Supply 1.4V ~ 3.6V | Base Product Number |
Resolution 12 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP102AIDRLT | Texas Instruments | 0 | 296-22055-1-ND | ¥15.96000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.74000 | ¥10.74 |
| 5 | ¥9.44600 | ¥47.23 |
| 10 | ¥8.98200 | ¥89.82 |
| 25 | ¥8.42000 | ¥210.50 |
| 50 | ¥8.03700 | ¥401.85 |
| 100 | ¥7.68720 | ¥768.72 |
| 500 | ¥6.98530 | ¥3,492.65 |
| 1,000 | ¥6.72408 | ¥6,724.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥5.79178 | ¥23,167.12 |
| 8,000 | ¥5.60573 | ¥44,845.84 |
| 12,000 | ¥5.50414 | ¥66,049.68 |














