New Product
11 WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT3046ANQ+T

DigiKey Part Number
175-LT3046ANQ+TTR-ND - Tape & Reel (TR)
175-LT3046ANQ+TCT-ND - Cut Tape (CT)
175-LT3046ANQ+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3046ANQ+T
Description
20V, 200MA ULTRALOW NOISE PSRR L
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 11-WLCSP (1.62x1.68)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
0.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.47V @ 200mA
Current - Output
Current - Supply (Max)
15 mA
PSRR
102dB ~ 60dB (120Hz ~ 10MHz)
Control Features
Current Limit, Enable, Power Good
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
11-UFBGA, WLCSP
Supplier Device Package
11-WLCSP (1.62x1.68)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,989
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.64000¥53.64
10¥41.15700¥411.57
25¥38.04440¥951.11
100¥34.62690¥3,462.69
250¥32.99720¥8,249.30
500¥32.01462¥16,007.31
1,000¥31.20595¥31,205.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥30.35234¥75,880.85
Manufacturers Standard Package