SSM6N44FE,LM | ||
---|---|---|
DigiKey Part Number | SSM6N44FELMTR-ND - Tape & Reel (TR) SSM6N44FELMCT-ND - Cut Tape (CT) SSM6N44FELMDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SSM6N44FE,LM | |
Description | MOSFET 2N-CH 30V 0.1A ES6 | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 30V 100mA 150mW Surface Mount ES6 | |
Datasheet | Datasheet | |
EDA/CAD Models | SSM6N44FE,LM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 100mA | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 8.5pF @ 3V | |
Power - Max | 150mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.33000 | ¥3.33 |
10 | ¥2.35000 | ¥23.50 |
100 | ¥1.18530 | ¥118.53 |
500 | ¥0.96728 | ¥483.64 |
1,000 | ¥0.71762 | ¥717.62 |
2,000 | ¥0.60377 | ¥1,207.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.60376 | ¥2,415.04 |
8,000 | ¥0.57724 | ¥4,617.92 |
12,000 | ¥0.49924 | ¥5,990.88 |
28,000 | ¥0.48988 | ¥13,716.64 |
100,000 | ¥0.40563 | ¥40,563.00 |
200,000 | ¥0.39939 | ¥79,878.00 |